Technical Document
Specifications
Brand
PortwestColour
Red
Chin Strap Included
No
Vented
No
Integrated Eye Shield
No
Adustable Size
Yes
Material
PP
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Additional EN Standards
EN 50365
Country of Origin
Taiwan, Province Of China
EGP 832.38
EGP 832.38 Each (ex VAT)
Portwest Red Safety Helmet, Adjustable
1
EGP 832.38
EGP 832.38 Each (ex VAT)
Portwest Red Safety Helmet, Adjustable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PortwestColour
Red
Chin Strap Included
No
Vented
No
Integrated Eye Shield
No
Adustable Size
Yes
Material
PP
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Additional EN Standards
EN 50365
Country of Origin
Taiwan, Province Of China