Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 26in

RS Stock No.: 361-436Brand: PortwestManufacturers Part No.: DX446OBR33
brand-logo
View all in Hi Vis Shorts

Technical Document

Specifications

Gender

Unisex

Waist Size

26in

Elasticated Waist

Yes

Colour

Black/Orange

Material

8% Elastane, 92% Polyester

Series

DX446

Country of Origin

Bangladesh

EGP 6,936.51

EGP 6,936.51 Each (ex VAT)

Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 26in

EGP 6,936.51

EGP 6,936.51 Each (ex VAT)

Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 26in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Unisex

Waist Size

26in

Elasticated Waist

Yes

Colour

Black/Orange

Material

8% Elastane, 92% Polyester

Series

DX446

Country of Origin

Bangladesh