Portwest Black 100% Polyester Base Layer, S

RS Stock No.: 606-239Brand: PortwestManufacturers Part No.: B133BKRS
brand-logo
View all in Base Layers

Technical Document

Specifications

Size

S

Gender

Unisex

Colour

Black

Type

Base Layer

Material

100% Polyester

Country of Origin

Pakistan

Stock information temporarily unavailable.

P.O.A.

Portwest Black 100% Polyester Base Layer, S

P.O.A.

Portwest Black 100% Polyester Base Layer, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

S

Gender

Unisex

Colour

Black

Type

Base Layer

Material

100% Polyester

Country of Origin

Pakistan