Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Portwest White Cotton, Polyester Short Sleeve T-Shirt, EUR- XL

RS Stock No.: 271-8888Brand: PortwestManufacturers Part No.: B120WHRXL
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

White

Size EUR

XL

Style

T-Shirt

Material

Cotton, Polyester

Hi-Vis

No

Sleeve Type

Short

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Portwest White Cotton, Polyester Short Sleeve T-Shirt, EUR- XL

P.O.A.

Portwest White Cotton, Polyester Short Sleeve T-Shirt, EUR- XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Size EUR

XL

Style

T-Shirt

Material

Cotton, Polyester

Hi-Vis

No

Sleeve Type

Short

Country of Origin

China