Portwest Hand Protection Green Nitrile Coated Cotton Chemical Resistant Work Gloves, Size S

RS Stock No.: 314-522Brand: PortwestManufacturers Part No.: AB810GNRS
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

S

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile Coated Cotton

Main Colour of Glove

Green

Number of Gloves

16Pairs

Range

Hand Protection

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Portwest Hand Protection Green Nitrile Coated Cotton Chemical Resistant Work Gloves, Size S

P.O.A.

Portwest Hand Protection Green Nitrile Coated Cotton Chemical Resistant Work Gloves, Size S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

S

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile Coated Cotton

Main Colour of Glove

Green

Number of Gloves

16Pairs

Range

Hand Protection

Country of Origin

China