Technical Document
Specifications
Brand
PortescapSupply Voltage
6 V dc
DC Motor Type
Brushed
Power Rating
3.8 W
Output Speed
5600 rpm
Shaft Diameter
2mm
Maximum Output Torque
8.4 mNm
Dimensions
22 (Dia.) x 32 mm
Current Rating
830 mA
Length
32mm
Core Construction
Ironless
Product details
22mm Precision dc Servo System Motors Brushed 22N28
Motors can be connected to our range of ovoid, spur or planetary gearboxes to increase output torque and lower speed
Low mechanical inertia
Low electrical and iron losses
Negligible cogging
Lack of any preferred armature position
Precious metal alloy brush and commutators
Self-lubricating sintered bronze bearings
High reliability and maintenance-free

EGP 6,784.94
EGP 6,784.94 Each (ex VAT)
1
EGP 6,784.94
EGP 6,784.94 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.

Technical Document
Specifications
Brand
PortescapSupply Voltage
6 V dc
DC Motor Type
Brushed
Power Rating
3.8 W
Output Speed
5600 rpm
Shaft Diameter
2mm
Maximum Output Torque
8.4 mNm
Dimensions
22 (Dia.) x 32 mm
Current Rating
830 mA
Length
32mm
Core Construction
Ironless
Product details
22mm Precision dc Servo System Motors Brushed 22N28
Motors can be connected to our range of ovoid, spur or planetary gearboxes to increase output torque and lower speed
Low mechanical inertia
Low electrical and iron losses
Negligible cogging
Lack of any preferred armature position
Precious metal alloy brush and commutators
Self-lubricating sintered bronze bearings
High reliability and maintenance-free
