Technical Document
Specifications
Brand
PortescapSupply Voltage
9 V dc
DC Motor Type
Brushed
Power Rating
4.4 W
Output Speed
10022 rpm
Shaft Diameter
2mm
Maximum Output Torque
0.00645 Nm
Country of Origin
India
Stock information temporarily unavailable.
EGP 6,154.86
EGP 6,154.86 Each (ex VAT)
Portescap Brushed DC Motor, 4.4 W, 9 V dc, 0.00645 Nm, 10022 rpm, 2mm Shaft Diameter
1
EGP 6,154.86
EGP 6,154.86 Each (ex VAT)
Portescap Brushed DC Motor, 4.4 W, 9 V dc, 0.00645 Nm, 10022 rpm, 2mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortescapSupply Voltage
9 V dc
DC Motor Type
Brushed
Power Rating
4.4 W
Output Speed
10022 rpm
Shaft Diameter
2mm
Maximum Output Torque
0.00645 Nm
Country of Origin
India