Portasol 2.4 mm Straight Conical Soldering Iron Tip for use with Pro Piezo Gas Soldering Iron

RS Stock No.: 409-4611Brand: PortasolManufacturers Part No.: 11288460
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Tip Shape

Straight Conical

For Use With

Pro Piezo Gas Soldering Iron

Tip Size

2.4 mm

Country of Origin

Ireland

Product details

Portasol Pro Piezo 75 Gas Soldering Iron

The Pro Piezo 75 from Portasol is a gas powered soldering iron perfect for jobs on the move or for working where there is no easy access to mains power. The light weight body features a cap cover to protect the iron tip when not in use. An internal piezo click-to-ignite system allows for a quick and easy start-up of the iron without the need of external ignition sources.

A 30 second heat up time allows you to work fast and efficiently with the 60+ minute continuous working time. The easy to use refill port on the base of the iron provides a simple and fast method to get you back working minutes after depleting the gas in the iron. The gas tank fuel window provides an easy way to see exactly how much gas remains before and during work.

Pro Piezo 75 Iron - 405-3351
Supplied with a 2.4mm soldering tip as standard, other tips are available to convert the iron into a hot air tool, gas torch and even a hot knife.

Pro Piezo 75 kit - 405-3367
Supplied with the Pro Piezo 75 soldering iron with the standard 2.4mm df tip along with a hot air tip, heat shrink deflector, torch tip and hot knife tip. All housed in a compact kit box with sponge, stand and Portasol’s instruction guide.

Pro Piezo 75 Compatible Tips
1 mm Straight Conical Soldering Iron Tip - 409-4605
2.4 mm Straight Conical Soldering Iron Tip - 409-4611
3.2 mm Straight Conical Soldering Iron Tip - 409-4627

Gas

Stock information temporarily unavailable.

EGP 820.70

EGP 820.70 Each (ex VAT)

Portasol 2.4 mm Straight Conical Soldering Iron Tip for use with Pro Piezo Gas Soldering Iron

EGP 820.70

EGP 820.70 Each (ex VAT)

Portasol 2.4 mm Straight Conical Soldering Iron Tip for use with Pro Piezo Gas Soldering Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tip Shape

Straight Conical

For Use With

Pro Piezo Gas Soldering Iron

Tip Size

2.4 mm

Country of Origin

Ireland

Product details

Portasol Pro Piezo 75 Gas Soldering Iron

The Pro Piezo 75 from Portasol is a gas powered soldering iron perfect for jobs on the move or for working where there is no easy access to mains power. The light weight body features a cap cover to protect the iron tip when not in use. An internal piezo click-to-ignite system allows for a quick and easy start-up of the iron without the need of external ignition sources.

A 30 second heat up time allows you to work fast and efficiently with the 60+ minute continuous working time. The easy to use refill port on the base of the iron provides a simple and fast method to get you back working minutes after depleting the gas in the iron. The gas tank fuel window provides an easy way to see exactly how much gas remains before and during work.

Pro Piezo 75 Iron - 405-3351
Supplied with a 2.4mm soldering tip as standard, other tips are available to convert the iron into a hot air tool, gas torch and even a hot knife.

Pro Piezo 75 kit - 405-3367
Supplied with the Pro Piezo 75 soldering iron with the standard 2.4mm df tip along with a hot air tip, heat shrink deflector, torch tip and hot knife tip. All housed in a compact kit box with sponge, stand and Portasol’s instruction guide.

Pro Piezo 75 Compatible Tips
1 mm Straight Conical Soldering Iron Tip - 409-4605
2.4 mm Straight Conical Soldering Iron Tip - 409-4611
3.2 mm Straight Conical Soldering Iron Tip - 409-4627

Gas