POP Carbon Steel Blind Rivet, 4.8mm

RS Stock No.: 768-9994Brand: POPManufacturers Part No.: SSD670UG
View all in Rivets

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

10.1mm

Fixing Hole Diameter

4.9 → 5.1mm

Rivet Body Material

Carbon Steel

Mandrel Material

Carbon Steel

Thickness of Material Minimum

1.6mm

Thickness of Material Maximum

7mm

Finish

Plain

Product details

Steel / Stainless Steel Ultra-Grip Pop Rivets

Ultra-Grip structural rivets offer high shear strength across wide grip ranges.

Excellent pull-up capability
Provides hole filling
Resultant set product is rattle free

You may be interested in
POP Stainless Steel Blind Rivet, 6.4mm
EGP 1,961.891 Bag of 100 (ex VAT)

P.O.A.

POP Carbon Steel Blind Rivet, 4.8mm

P.O.A.

POP Carbon Steel Blind Rivet, 4.8mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
POP Stainless Steel Blind Rivet, 6.4mm
EGP 1,961.891 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

10.1mm

Fixing Hole Diameter

4.9 → 5.1mm

Rivet Body Material

Carbon Steel

Mandrel Material

Carbon Steel

Thickness of Material Minimum

1.6mm

Thickness of Material Maximum

7mm

Finish

Plain

Product details

Steel / Stainless Steel Ultra-Grip Pop Rivets

Ultra-Grip structural rivets offer high shear strength across wide grip ranges.

Excellent pull-up capability
Provides hole filling
Resultant set product is rattle free

You may be interested in
POP Stainless Steel Blind Rivet, 6.4mm
EGP 1,961.891 Bag of 100 (ex VAT)