POP Aluminium Blind Rivet, 2.5mm
Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
2.5mm
Rivet Length
8.9mm
Fixing Hole Diameter
2.6mm
Rivet Body Material
Aluminium
Mandrel Material
Aluminium
Thickness of Material Minimum
4.8mm
Thickness of Material Maximum
6.4mm
Colour
Silver
Grip Range Maximum
6.4mm
Grip Range Minimum
4.8mm
Finish
Plain
Country of Origin
Japan
Product details
Pop® Micro Rivets, Soft Set Type
Soft set rivet for fastening resin based materials
Developed for use with electronics micro assemblies
Suitable for fixing PCB connectors & ejectors etc
99·5% pure aluminium alloy body, aluminium alloy mandrel
EGP 1,394.11
EGP 1,394.11 1 Bag of 100 (ex VAT)
1
EGP 1,394.11
EGP 1,394.11 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
2.5mm
Rivet Length
8.9mm
Fixing Hole Diameter
2.6mm
Rivet Body Material
Aluminium
Mandrel Material
Aluminium
Thickness of Material Minimum
4.8mm
Thickness of Material Maximum
6.4mm
Colour
Silver
Grip Range Maximum
6.4mm
Grip Range Minimum
4.8mm
Finish
Plain
Country of Origin
Japan
Product details
Pop® Micro Rivets, Soft Set Type
Soft set rivet for fastening resin based materials
Developed for use with electronics micro assemblies
Suitable for fixing PCB connectors & ejectors etc
99·5% pure aluminium alloy body, aluminium alloy mandrel