Pop Rivets Aluminium Blind Rivet, 4mm
Technical Document
Specifications
Brand
Pop RivetsRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
10.5mm
Fixing Hole Diameter
4.2mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
4.8mm
Thickness of Material Maximum
6.4mm
Colour
Silver
Grip Range Minimum
4.8mm
Grip Range Maximum
6.4mm
Finish
Plain
Country of Origin
Germany
Product details
Multigrip POP® Rivets
Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention
EGP 6,618.82
EGP 6,618.82 1 Bag of 500 (ex VAT)
1
EGP 6,618.82
EGP 6,618.82 1 Bag of 500 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pop RivetsRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
10.5mm
Fixing Hole Diameter
4.2mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
4.8mm
Thickness of Material Maximum
6.4mm
Colour
Silver
Grip Range Minimum
4.8mm
Grip Range Maximum
6.4mm
Finish
Plain
Country of Origin
Germany
Product details
Multigrip POP® Rivets
Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention