Technical Document
Specifications
Brand
PolyplumbFitting Type
Tap Connector
Pipe Fitting Connection Type
Push Fit
Material
Polybutylene
Fitting Direction
90°
Compatible Pipe Size
15mm
Thread Size
1/2in
Length
20mm
Country of Origin
United Kingdom
Product details
Polyplumb Tap Connector with Brass Nut
Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Pack of 1
Approvals
Kitemarked, British Gas & WRAS Approved
PolyPlumb
EGP 1,191.63
EGP 1,191.63 Each (ex VAT)
1
EGP 1,191.63
EGP 1,191.63 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PolyplumbFitting Type
Tap Connector
Pipe Fitting Connection Type
Push Fit
Material
Polybutylene
Fitting Direction
90°
Compatible Pipe Size
15mm
Thread Size
1/2in
Length
20mm
Country of Origin
United Kingdom
Product details
Polyplumb Tap Connector with Brass Nut
Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Pack of 1
Approvals
Kitemarked, British Gas & WRAS Approved