Technical Document
Specifications
Brand
Polymer OpticsProduct Type
LED Lens
Number of LEDs Per Lens
1
Dimensions
28 x 20 x 9mm
Height
9mm
Length
28mm
Width
20mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 200) (ex VAT)
Polymer Optics 808 LED Lens
200
P.O.A.
Each (In a Bag of 200) (ex VAT)
Polymer Optics 808 LED Lens
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Polymer OpticsProduct Type
LED Lens
Number of LEDs Per Lens
1
Dimensions
28 x 20 x 9mm
Height
9mm
Length
28mm
Width
20mm
Country of Origin
United Kingdom