Polymer Optics 125 7-Way LED Lens, 50 ° Collimator Beam

RS Stock No.: 665-6533Brand: Polymer OpticsManufacturers Part No.: 125
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Product Type

LED Lens

Number of LEDs Per Lens

7

Emission Pattern

Collimator

Viewing Angle

50 °

For Use With

Lumileds LUXEON I, Lumileds LUXEON II, Lumileds LUXEON K2

Dimensions

39.15 (Dia.) x 16.5mm

Clear or Diffused

Clear

Diameter

39.15mm

Height

16.5mm

Kit Contents

Lens

Country of Origin

United Kingdom

Product details

7 Cell Cluster Optics Lenses

Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.

High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications

Polymer Optics LED Lenses

Stock information temporarily unavailable.

EGP 929.11

EGP 929.11 Each (ex VAT)

Polymer Optics 125 7-Way LED Lens, 50 ° Collimator Beam
Select packaging type

EGP 929.11

EGP 929.11 Each (ex VAT)

Polymer Optics 125 7-Way LED Lens, 50 ° Collimator Beam
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

LED Lens

Number of LEDs Per Lens

7

Emission Pattern

Collimator

Viewing Angle

50 °

For Use With

Lumileds LUXEON I, Lumileds LUXEON II, Lumileds LUXEON K2

Dimensions

39.15 (Dia.) x 16.5mm

Clear or Diffused

Clear

Diameter

39.15mm

Height

16.5mm

Kit Contents

Lens

Country of Origin

United Kingdom

Product details

7 Cell Cluster Optics Lenses

Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.

High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications

Polymer Optics LED Lenses