Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
7
Primary Glove Application
Cut Resistant
Glove Material
Nitrile
Main Colour of Glove
Green
Glove Coating
Nitrile Foam
Number of Gloves
1Pair
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
4
EN388 Cut - TDM-100 Test
C
EN388 2016
4X44C
EN374 Chemical
No
EN511 Cold
No
Range
Grip It
EN407 Thermal
No
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
Grip It Oil C5 Glove
Grip It Oil C5 glove is made from HPPE (high performance polyethylene) and glass fibre. The glove includes a seamless knitted cut resistant liner with two layers of nitrile coating. Excellent grip, this glove is lightweight, flexible and comfortable. Not only does the glove provide you with protection it is comfortable and soft giving you greater flexibility of movement. The C5 glove also includes a palm coating increasing resistance to oils and still giving you an excellent grip.
FEATURES and BENEFITS:
Made from HPPE and glass fibre
Seamless knitted cut resistant lining
Two layers of nitrile coating
Maximum gripping
Palm coating
Protects in wet and oily environments
Oil resistant
Cut resistant
Light
Soft
Flexible
Versatile
Comfortable
Durable
GLOVE MATERIAL:
Lining – knitted seamless, cut resistant, soft, excellent dexterity, flexible
Outer – 2 layers nitrile coating, palm coating, oil resistant
TYPICAL APPLICATIONS:
Construction work
Glass handling
Wet and dry
Cutting and processing
Metal fabrication
Engineering work
Oil, petroleum and chemical processing
Railway maintenance
Standards
CE, EN388, Cut Level 5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
7
Primary Glove Application
Cut Resistant
Glove Material
Nitrile
Main Colour of Glove
Green
Glove Coating
Nitrile Foam
Number of Gloves
1Pair
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
4
EN388 Cut - TDM-100 Test
C
EN388 2016
4X44C
EN374 Chemical
No
EN511 Cold
No
Range
Grip It
EN407 Thermal
No
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
Grip It Oil C5 Glove
Grip It Oil C5 glove is made from HPPE (high performance polyethylene) and glass fibre. The glove includes a seamless knitted cut resistant liner with two layers of nitrile coating. Excellent grip, this glove is lightweight, flexible and comfortable. Not only does the glove provide you with protection it is comfortable and soft giving you greater flexibility of movement. The C5 glove also includes a palm coating increasing resistance to oils and still giving you an excellent grip.
FEATURES and BENEFITS:
Made from HPPE and glass fibre
Seamless knitted cut resistant lining
Two layers of nitrile coating
Maximum gripping
Palm coating
Protects in wet and oily environments
Oil resistant
Cut resistant
Light
Soft
Flexible
Versatile
Comfortable
Durable
GLOVE MATERIAL:
Lining – knitted seamless, cut resistant, soft, excellent dexterity, flexible
Outer – 2 layers nitrile coating, palm coating, oil resistant
TYPICAL APPLICATIONS:
Construction work
Glass handling
Wet and dry
Cutting and processing
Metal fabrication
Engineering work
Oil, petroleum and chemical processing
Railway maintenance
Standards
CE, EN388, Cut Level 5