Polyco Healthline Yellow Leather Abrasion Resistant, Puncture Resistant, Tear Resistant Reusable Gloves, Size 10, Foam

RS Stock No.: 252-2111Brand: Polyco HealthlineManufacturers Part No.: DR100 - 10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Abrasion Resistant, Puncture Resistant, Tear Resistant

Glove Material

Leather

Main Colour of Glove

Yellow

Glove Coating

Foam Nitrile

Number of Gloves

1Pair

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN388 2016

2122X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

India

EGP 1,369.52

EGP 1,369.52 1 Pair (ex VAT)

Polyco Healthline Yellow Leather Abrasion Resistant, Puncture Resistant, Tear Resistant Reusable Gloves, Size 10, Foam

EGP 1,369.52

EGP 1,369.52 1 Pair (ex VAT)

Polyco Healthline Yellow Leather Abrasion Resistant, Puncture Resistant, Tear Resistant Reusable Gloves, Size 10, Foam

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Abrasion Resistant, Puncture Resistant, Tear Resistant

Glove Material

Leather

Main Colour of Glove

Yellow

Glove Coating

Foam Nitrile

Number of Gloves

1Pair

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN388 2016

2122X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

India