PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

RS Stock No.: 512-6961Brand: PMAManufacturers Part No.: VAMG-17B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

VAM

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

15.2mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M20

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

Flexible Heavy Wall Conduit - VAM

The VAM series is a heavy wall black conduit offering excellent flame properties and therefore is specially used for applications in the passenger areas of railway vehicles or in traction tunnels as well as underground stations and public buildings. VAM is additionally characterised by medium to high mechanical strength and good weather resistance, and is manufactured from modified polyamide 6

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
Stock information temporarily unavailable.

EGP 10,263.96

EGP 10,263.96 Each (ex VAT)

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

EGP 10,263.96

EGP 10,263.96 Each (ex VAT)

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

VAM

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

15.2mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M20

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

Flexible Heavy Wall Conduit - VAM

The VAM series is a heavy wall black conduit offering excellent flame properties and therefore is specially used for applications in the passenger areas of railway vehicles or in traction tunnels as well as underground stations and public buildings. VAM is additionally characterised by medium to high mechanical strength and good weather resistance, and is manufactured from modified polyamide 6

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in