Technical Document
Specifications
Brand
PMANominal Diameter
20mm
Material
PA 6
Conduit Type
Flexible
Outer Diameter
25.7mm
Colour
Black
Interior Diameter
20.2mm
Length
10m
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Bend Radius
105 mm
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
PMA Flexible Conduit, 20mm Nominal Diameter, PA 6, Black
1
P.O.A.
PMA Flexible Conduit, 20mm Nominal Diameter, PA 6, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PMANominal Diameter
20mm
Material
PA 6
Conduit Type
Flexible
Outer Diameter
25.7mm
Colour
Black
Interior Diameter
20.2mm
Length
10m
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Bend Radius
105 mm
Minimum Operating Temperature
-40°C