P.M.A KS92 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 4 Output Relay, 18 → 30 V dc, 24 V ac Supply Voltage

RS Stock No.: 607-9248Brand: P.M.AManufacturers Part No.: KS92-112-0000D-000
View all in Temperature Controllers

Technical Document

Specifications

Brand

P.M.A

Output Type

Relay

Supply Voltage

18 → 30 V dc, 24 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Temperature Range

0 → +1760 (Type R Thermocouple - PtRh-Pt) °C, 0 → +1760 (Type S Thermocouple - PtRh-Pt) °C, 0 → +1820 (Type B Thermocouple - PtRh-Pt6) °C, -100 → +1000 (Type E Thermocouple - NiCr-CuNi) °C, -100 → +1200 (Type J Thermocouple - Fe-CuNi) °C, -100 → +1300 (Type N Thermocouple - Nicrosil/Nisil) °C, -100 → +1350 (Type K Thermocouple - NiCr-Ni) °C, -100 → +900 (Type L Thermocouple - Fe-CuNi) °C, -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple - Cu-CuNi) °C

Control Type

ON/OFF

Display Type

LED, Multi Line

IP Rating

IP00, IP20, IP65

Range

PMA KS92-1

Series

KS92

Additional Functionality

ON/OFF

Panel Depth

118mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

PMA KS 92-1 Temperature Controller

The KS 92-1 process controller is suitable for universal, precise, and cost-effective control. The instrument provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control.

The process value signal is connected via a universal input. A supplementary analogue input can be used for heating current measurement, as an external set-point inputter for position feedback measurement of motorised stepping controllers.

The optional 3rd input is a universal input that can be used for several functions, e.g. temperature dependent setpoint correction or differential control. The standard KS 92-1 is suitable for oxygen control using heated and unheated O2 sensors.

The KS 92-1 is particularly suited to the following applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• BluePort®
• Front interface and BlueControl software
• Maintenance manager and error list
• Two universal inputs
• Day & Night display shows plain text and bargraphs
• Manual gain scheduling
• Self-Tuning to the setpoint without oscillation
• Valve controller with position feedback and DAC monitoring
• 3-point controller for water, fan and oil cooling
• Type tested to EN 14597 (replaces DIN 3440) and cULus
• High-impedance mV input for O2 sensors

PMA Temperature Controllers

Stock information temporarily unavailable.

EGP 64,021.47

EGP 64,021.47 Each (ex VAT)

P.M.A KS92 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 4 Output Relay, 18 → 30 V dc, 24 V ac Supply Voltage

EGP 64,021.47

EGP 64,021.47 Each (ex VAT)

P.M.A KS92 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 4 Output Relay, 18 → 30 V dc, 24 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

P.M.A

Output Type

Relay

Supply Voltage

18 → 30 V dc, 24 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Temperature Range

0 → +1760 (Type R Thermocouple - PtRh-Pt) °C, 0 → +1760 (Type S Thermocouple - PtRh-Pt) °C, 0 → +1820 (Type B Thermocouple - PtRh-Pt6) °C, -100 → +1000 (Type E Thermocouple - NiCr-CuNi) °C, -100 → +1200 (Type J Thermocouple - Fe-CuNi) °C, -100 → +1300 (Type N Thermocouple - Nicrosil/Nisil) °C, -100 → +1350 (Type K Thermocouple - NiCr-Ni) °C, -100 → +900 (Type L Thermocouple - Fe-CuNi) °C, -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple - Cu-CuNi) °C

Control Type

ON/OFF

Display Type

LED, Multi Line

IP Rating

IP00, IP20, IP65

Range

PMA KS92-1

Series

KS92

Additional Functionality

ON/OFF

Panel Depth

118mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

PMA KS 92-1 Temperature Controller

The KS 92-1 process controller is suitable for universal, precise, and cost-effective control. The instrument provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control.

The process value signal is connected via a universal input. A supplementary analogue input can be used for heating current measurement, as an external set-point inputter for position feedback measurement of motorised stepping controllers.

The optional 3rd input is a universal input that can be used for several functions, e.g. temperature dependent setpoint correction or differential control. The standard KS 92-1 is suitable for oxygen control using heated and unheated O2 sensors.

The KS 92-1 is particularly suited to the following applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• BluePort®
• Front interface and BlueControl software
• Maintenance manager and error list
• Two universal inputs
• Day & Night display shows plain text and bargraphs
• Manual gain scheduling
• Self-Tuning to the setpoint without oscillation
• Valve controller with position feedback and DAC monitoring
• 3-point controller for water, fan and oil cooling
• Type tested to EN 14597 (replaces DIN 3440) and cULus
• High-impedance mV input for O2 sensors

PMA Temperature Controllers