Technical Document
Specifications
Brand
P.M.ASupply Voltage
100 → 264 V ac
Size
48 x 48mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Series
ECO 24
Input Type
Current, RTD, Thermocouple, Voltage
Range
ECO Series ECO 24
Panel Depth
110mm
Country of Origin
United Kingdom
Product details
PMA ECO 24 Temperature Controller
Due to its extremely compact dimensions, the PMA ECO 24 can be installed even in the smallest machines. Its universal input and the flexible modular concept for a wide range of output types enable the controller to be adapted perfectly to the most varied automation tasks.
Similarly, the unit is configurable as signaller, continuous, 2-point or 3-point PMA controller for heating or cooling, as well as heating/cooling tasks, i.e. for universal applications. Moreover, split-range operation is possible in all combinations (e.g. continuous/switching), and various alarm functions put a finishing touch to the comprehensive package.
• High-precision universal input
• Accurate control behaviour with 250 ms scanning cycle
• Up to three plug-in output modules
• formA, V, relay, SSR driver or Triac
• Output function selectable as control
• Alarm, or measurement signal
• Comprehensive galvanic isolation
• External contact for 2nd setpoint
• Auto/Manual switchover
• Selectable setpoint ramp
• RS 485 with Modbus RTU protocol
• Front panel protection mode IP66
• cULus recognised
PMA Temperature Controllers
EGP 37,084.59
EGP 37,084.59 Each (ex VAT)
1
EGP 37,084.59
EGP 37,084.59 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
P.M.ASupply Voltage
100 → 264 V ac
Size
48 x 48mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Series
ECO 24
Input Type
Current, RTD, Thermocouple, Voltage
Range
ECO Series ECO 24
Panel Depth
110mm
Country of Origin
United Kingdom
Product details
PMA ECO 24 Temperature Controller
Due to its extremely compact dimensions, the PMA ECO 24 can be installed even in the smallest machines. Its universal input and the flexible modular concept for a wide range of output types enable the controller to be adapted perfectly to the most varied automation tasks.
Similarly, the unit is configurable as signaller, continuous, 2-point or 3-point PMA controller for heating or cooling, as well as heating/cooling tasks, i.e. for universal applications. Moreover, split-range operation is possible in all combinations (e.g. continuous/switching), and various alarm functions put a finishing touch to the comprehensive package.
• High-precision universal input
• Accurate control behaviour with 250 ms scanning cycle
• Up to three plug-in output modules
• formA, V, relay, SSR driver or Triac
• Output function selectable as control
• Alarm, or measurement signal
• Comprehensive galvanic isolation
• External contact for 2nd setpoint
• Auto/Manual switchover
• Selectable setpoint ramp
• RS 485 with Modbus RTU protocol
• Front panel protection mode IP66
• cULus recognised