PMA V Piece, Conduit Fitting, 12mm Nominal Size, PA 6, Black IP66 rating

RS Stock No.: 432-3436Brand: PMAManufacturers Part No.: BFVD-121010GT
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

12 mm, 10 mm, 10mm

Fitting Type

V Piece

Material

PA 6

Colour

Black

IP Rating

IP66

Series

FVD

Country of Origin

Switzerland

Product details

V-Piece

Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.,V Pieces are one-piece, vibration free connection with surface mount fixing holes.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Stock information temporarily unavailable.

EGP 3,648.12

EGP 912.03 Each (In a Pack of 4) (ex VAT)

PMA V Piece, Conduit Fitting, 12mm Nominal Size, PA 6, Black IP66 rating

EGP 3,648.12

EGP 912.03 Each (In a Pack of 4) (ex VAT)

PMA V Piece, Conduit Fitting, 12mm Nominal Size, PA 6, Black IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PMA

Nominal Size

12 mm, 10 mm, 10mm

Fitting Type

V Piece

Material

PA 6

Colour

Black

IP Rating

IP66

Series

FVD

Country of Origin

Switzerland

Product details

V-Piece

Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.,V Pieces are one-piece, vibration free connection with surface mount fixing holes.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types: