Technical Document
Specifications
Brand
PMANominal Size
20mm
Fitting Type
Straight
Thread Size
M20
Material
PA 6
Colour
Black
IP Rating
IP66
Finish
Black
Country of Origin
Switzerland
Product details
IP66 Straight Fittings
A range of fittings suitable for use with PMA Ecoflex, PMA Smart Line and PMAFLEX conduits
One-piece – ready for installation
Simple push-in installation
Re-opening only possible with a screwdriver
Integrated sealing lip in thread flange
Good pull-out strength
IP66 Static, IP54 Dynamic
Self-extinguishing, free from halogens and cadmium
EGP 1,149.16
EGP 287.29 Each (In a Pack of 4) (ex VAT)
4
EGP 1,149.16
EGP 287.29 Each (In a Pack of 4) (ex VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PMANominal Size
20mm
Fitting Type
Straight
Thread Size
M20
Material
PA 6
Colour
Black
IP Rating
IP66
Finish
Black
Country of Origin
Switzerland
Product details
IP66 Straight Fittings
A range of fittings suitable for use with PMA Ecoflex, PMA Smart Line and PMAFLEX conduits
One-piece – ready for installation
Simple push-in installation
Re-opening only possible with a screwdriver
Integrated sealing lip in thread flange
Good pull-out strength
IP66 Static, IP54 Dynamic
Self-extinguishing, free from halogens and cadmium