PMA Uster Corrugated Loom Tubing Conduit, 11.8mm Nominal Diameter, Polyamide 6, Black

RS Stock No.: 285-8804Brand: PMA UsterManufacturers Part No.: XPCLT-12BB.50Distrelec Article No.: 15514629
View all in Conduit

Technical Document

Specifications

Nominal Diameter

11.8mm

Material

Polyamide 6

Conduit Type

Corrugated Loom Tubing

Series

XPCLT

Outer Diameter

15.6mm

Colour

Black

Country of Origin

Switzerland

EGP 652.24

EGP 652.24 Each (ex VAT)

PMA Uster Corrugated Loom Tubing Conduit, 11.8mm Nominal Diameter, Polyamide 6, Black

EGP 652.24

EGP 652.24 Each (ex VAT)

PMA Uster Corrugated Loom Tubing Conduit, 11.8mm Nominal Diameter, Polyamide 6, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Nominal Diameter

11.8mm

Material

Polyamide 6

Conduit Type

Corrugated Loom Tubing

Series

XPCLT

Outer Diameter

15.6mm

Colour

Black

Country of Origin

Switzerland