Technical Document
Specifications
Brand
PinetMaterial
Aluminium
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
100mm
Width
82.5mm
Thickness
5.5mm
Fixing Method
Screw
Country of Origin
France
Product details
Pinet Aluminium Free Swing Hinges
The range of Pinet aluminium free swinging hinges have concealed mechanism and are designed for heavy-duty applications. With an attractive design, the hinge allows for automatically opening and closing a door.
Features and Benefits
Invisible spring mechanism
Can be combined with damping hinges for a soft close
Typical Applications
Metal doors
Heavy panels
Metal furniture
EGP 6,010.36
EGP 3,005.18 Each (In a Pack of 2) (ex VAT)
2
EGP 6,010.36
EGP 3,005.18 Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PinetMaterial
Aluminium
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
100mm
Width
82.5mm
Thickness
5.5mm
Fixing Method
Screw
Country of Origin
France
Product details
Pinet Aluminium Free Swing Hinges
The range of Pinet aluminium free swinging hinges have concealed mechanism and are designed for heavy-duty applications. With an attractive design, the hinge allows for automatically opening and closing a door.
Features and Benefits
Invisible spring mechanism
Can be combined with damping hinges for a soft close
Typical Applications
Metal doors
Heavy panels
Metal furniture