Pinet Black Plastic Handle 30 mm Height, 36mm Width, 140mm Length

RS Stock No.: 917-4333Brand: PinetManufacturers Part No.: 19-7-3826
brand-logo

Technical Document

Specifications

Brand

Pinet

Material

Plastic

Length

140mm

Height

30 mm

Width

36mm

Colour

Black

Product details

Pinet Snap-in Flush Handle

A mid-size, quick fit, pull handle in black ABS plastic
Snap-in, flush fitting handle for a panel thickness between 0.75-1.5mm
Suitable for lifting, pulling applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,004.24

EGP 1,004.24 Each (ex VAT)

Pinet Black Plastic Handle 30 mm Height, 36mm Width, 140mm Length

EGP 1,004.24

EGP 1,004.24 Each (ex VAT)

Pinet Black Plastic Handle 30 mm Height, 36mm Width, 140mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Pinet

Material

Plastic

Length

140mm

Height

30 mm

Width

36mm

Colour

Black

Product details

Pinet Snap-in Flush Handle

A mid-size, quick fit, pull handle in black ABS plastic
Snap-in, flush fitting handle for a panel thickness between 0.75-1.5mm
Suitable for lifting, pulling applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more