Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Lockable
Yes
Adjustable
Yes
Latch Type
Toggle Latch
Dimensions
82 x 28 x 14mm
Depth
14 mm
Length
82mm
Width
28mm
Country of Origin
France
Stock information temporarily unavailable.
EGP 1,969.88
EGP 1,969.88 1 Pair (ex VAT)
Pinet Stainless Steel Lockable Toggle Latch, 82 x 28 x 14mm
1
EGP 1,969.88
EGP 1,969.88 1 Pair (ex VAT)
Pinet Stainless Steel Lockable Toggle Latch, 82 x 28 x 14mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Lockable
Yes
Adjustable
Yes
Latch Type
Toggle Latch
Dimensions
82 x 28 x 14mm
Depth
14 mm
Length
82mm
Width
28mm
Country of Origin
France