Pinet Stainless Steel,Spring Loaded, 70.9 x 28.7 x 14.7mm

RS Stock No.: 407-7313Brand: PinetManufacturers Part No.: 16-A-3918
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Spring Loaded

Yes

Operating Tension

13kgf

Dimensions

70.9 x 28.7 x 14.7mm

Depth

14.7 mm

Length

70.9mm

Width

28.7mm

You may be interested in
RS PRO Stainless Steel,Spring Loaded Toggle Latch, 61 x 29 x 16mm
EGP 1,827.01Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Stainless Steel,Spring Loaded, 70.9 x 28.7 x 14.7mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Stainless Steel,Spring Loaded, 70.9 x 28.7 x 14.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Stainless Steel,Spring Loaded Toggle Latch, 61 x 29 x 16mm
EGP 1,827.01Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Spring Loaded

Yes

Operating Tension

13kgf

Dimensions

70.9 x 28.7 x 14.7mm

Depth

14.7 mm

Length

70.9mm

Width

28.7mm

You may be interested in
RS PRO Stainless Steel,Spring Loaded Toggle Latch, 61 x 29 x 16mm
EGP 1,827.01Each (In a Pack of 2) (ex VAT)