Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pilz Single/Dual-Channel Safety Relay, 24V dc, 4 Safety Contacts

RS Stock No.: 203-8013Brand: PilzManufacturers Part No.: PZE 5V 8 s 24 V DC
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

4

Auxiliary Contacts

1

Range

PNOZ X

Terminal Type

Screw

Width

135mm

Depth

110mm

Length

87mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pilz Single/Dual-Channel Safety Relay, 24V dc, 4 Safety Contacts

P.O.A.

Pilz Single/Dual-Channel Safety Relay, 24V dc, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

4

Auxiliary Contacts

1

Range

PNOZ X

Terminal Type

Screw

Width

135mm

Depth

110mm

Length

87mm

You may be interested in