Pilz PNOZ m ES Series Safety Module, 24 V dc

RS Stock No.: 918-6620Brand: PilzManufacturers Part No.: 772134
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Pilz

Range

PNOZmulti 2

Series

PNOZ m ES

Type

Communication Module

For Use With

PNOZmulti 2

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

101.4 x 22.5 x 115 mm

Country of Origin

Germany

Product details

PNOZmulti 2 Communication/Fieldbus Module CANopen

The PNOZ m ES CANopen expansion module connects to a base unit from the PNOZmulti 2 configurable control system.

Features and Benefits

Can be configured in the PNOZmulti Configurator
Connection for CANopen
Station addresses from 0 ... 99, selected via rotary switch
Transmission rate selected via rotary switch (1 Mbps/s, 10 kbit/s, 125 kbit/s, 20 kbit/s, 250 kbit/s, 50 kbit/s, 500 kbit/s, 800 kbit/s)
Status indicators for communication with CANopen and for errors
128 virtual inputs and outputs on the control system PNOZmulti 2 can be defined in the PNOZmulti Configurator for communication with the fieldbus CANopen
Maximum 1 PNOZ m ES CANopen can be connected to the base unit
Connection to fieldbus via female9-pin D-Sub connector

Supplied with

Screw terminals.

Approvals

CE, cULus Listed, TÜV, BG, CCC.

You may be interested in

EGP 31,030.90

EGP 31,030.90 Each (ex VAT)

Pilz PNOZ m ES Series Safety Module, 24 V dc

EGP 31,030.90

EGP 31,030.90 Each (ex VAT)

Pilz PNOZ m ES Series Safety Module, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Pilz

Range

PNOZmulti 2

Series

PNOZ m ES

Type

Communication Module

For Use With

PNOZmulti 2

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

101.4 x 22.5 x 115 mm

Country of Origin

Germany

Product details

PNOZmulti 2 Communication/Fieldbus Module CANopen

The PNOZ m ES CANopen expansion module connects to a base unit from the PNOZmulti 2 configurable control system.

Features and Benefits

Can be configured in the PNOZmulti Configurator
Connection for CANopen
Station addresses from 0 ... 99, selected via rotary switch
Transmission rate selected via rotary switch (1 Mbps/s, 10 kbit/s, 125 kbit/s, 20 kbit/s, 250 kbit/s, 50 kbit/s, 500 kbit/s, 800 kbit/s)
Status indicators for communication with CANopen and for errors
128 virtual inputs and outputs on the control system PNOZmulti 2 can be defined in the PNOZmulti Configurator for communication with the fieldbus CANopen
Maximum 1 PNOZ m ES CANopen can be connected to the base unit
Connection to fieldbus via female9-pin D-Sub connector

Supplied with

Screw terminals.

Approvals

CE, cULus Listed, TÜV, BG, CCC.

You may be interested in