Pilz PNOZsigma PNOZ s5 C Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 191-9872Brand: PilzManufacturers Part No.: 751185
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Cage Clamp

Series

PNOZ s5 C

Width

22.5mm

Depth

120mm

Performance Level

e

Length

98mm

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 38,336.12

EGP 38,336.12 Each (ex VAT)

Pilz PNOZsigma PNOZ s5 C Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

EGP 38,336.12

EGP 38,336.12 Each (ex VAT)

Pilz PNOZsigma PNOZ s5 C Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Cage Clamp

Series

PNOZ s5 C

Width

22.5mm

Depth

120mm

Performance Level

e

Length

98mm

Country of Origin

Germany