Technical Document
Specifications
Brand
PilzSupply Voltage
48 → 240V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Reset Method
Automatic, Manual, Monitored
Range
PNOZsigma
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
Yes
Series
PNOZ s5
Width
22.5mm
Depth
120mm
Performance Level
e
Length
102mm
Country of Origin
Germany
Product details
PNOZ Sigman Series 5 by PILZ
Standards
EN 60947-5-1, EN 60204-1 VDE 0113-1
EGP 33,188.61
EGP 33,188.61 Each (ex VAT)
1
EGP 33,188.61
EGP 33,188.61 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PilzSupply Voltage
48 → 240V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Reset Method
Automatic, Manual, Monitored
Range
PNOZsigma
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
Yes
Series
PNOZ s5
Width
22.5mm
Depth
120mm
Performance Level
e
Length
102mm
Country of Origin
Germany
Product details
PNOZ Sigman Series 5 by PILZ
Standards
EN 60947-5-1, EN 60204-1 VDE 0113-1
