Technical Document
Specifications
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Reset Method
Automatic, Manual, Monitored
Range
PNOZsigma
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
Yes
Series
PNOZ s3
Width
17.5mm
Depth
120mm
Length
102mm
Performance Level
e
Country of Origin
China
EGP 17,087.48
EGP 17,087.48 Each (ex VAT)
1
EGP 17,087.48
EGP 17,087.48 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Reset Method
Automatic, Manual, Monitored
Range
PNOZsigma
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
Yes
Series
PNOZ s3
Width
17.5mm
Depth
120mm
Length
102mm
Performance Level
e
Country of Origin
China


