Pilz 504 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 5m Cable

RS Stock No.: 313-672Brand: PilzManufacturers Part No.: 504226
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

5m Cable

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

504

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Pilz 504 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 5m Cable

P.O.A.

Pilz 504 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 5m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

5m Cable

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

504

Country of Origin

Switzerland