Pico Technology TA386 Oscilloscope Probe, Voltage Type, 200MHz, 1:1, 1:10, Hook Clip Connector
RS Stock No.: 174-9604Brand: Pico TechnologyManufacturers Part No.: TA386Distrelec Article No.: 30111510

Technical Document
Specifications
Brand
pico TechnologyProbe Type
Voltage
Attenuation
1:1, 1:10
Bandwidth
200MHz
Connector Type
Hook Clip
Model Number p
TA386
Model Number (p)
TA386
Number of Probes
1
Rise Time
35ns
Distrelec Product Id
30111510
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 3,940.65
EGP 3,940.65 Each (ex VAT)
Pico Technology TA386 Oscilloscope Probe, Voltage Type, 200MHz, 1:1, 1:10, Hook Clip Connector
1
EGP 3,940.65
EGP 3,940.65 Each (ex VAT)
Pico Technology TA386 Oscilloscope Probe, Voltage Type, 200MHz, 1:1, 1:10, Hook Clip Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyProbe Type
Voltage
Attenuation
1:1, 1:10
Bandwidth
200MHz
Connector Type
Hook Clip
Model Number p
TA386
Model Number (p)
TA386
Number of Probes
1
Rise Time
35ns
Distrelec Product Id
30111510
Country of Origin
United Kingdom