Pico Technology TA Series TA043 Oscilloscope Probe, Differential Type, 100MHz, 1:10, 1:100, BNC Connector

RS Stock No.: 898-6741Brand: Pico TechnologyManufacturers Part No.: TA043Distrelec Article No.: 30083167
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:10, 1:100

Bandwidth

100MHz

Maximum Common Mode Input Voltage

700V

Connector Type

BNC

Model Number p

TA043

Model Number (p)

TA043

Number of Probes

2

Safety Category Level

CAT III

Series

TA

Safety Category

500 V, CAT III 700V

Rise Time

3.5ns

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 67,728.29

EGP 67,728.29 Each (ex VAT)

Pico Technology TA Series TA043 Oscilloscope Probe, Differential Type, 100MHz, 1:10, 1:100, BNC Connector

EGP 67,728.29

EGP 67,728.29 Each (ex VAT)

Pico Technology TA Series TA043 Oscilloscope Probe, Differential Type, 100MHz, 1:10, 1:100, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:10, 1:100

Bandwidth

100MHz

Maximum Common Mode Input Voltage

700V

Connector Type

BNC

Model Number p

TA043

Model Number (p)

TA043

Number of Probes

2

Safety Category Level

CAT III

Series

TA

Safety Category

500 V, CAT III 700V

Rise Time

3.5ns

Country of Origin

Taiwan, Province Of China