Phoenix Contact UW 4 Series Panel Feed Through Terminal Plug, 2-Contact, 8.1mm Pitch, Panel Mount, 1-Row, Push In

RS Stock No.: 284-1422Brand: Phoenix ContactManufacturers Part No.: UW 4
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

8.1mm

Number Of Rows

1

Mounting Type

Panel Mount

Termination Method

Push In

Series

UW 4

Country of Origin

China

Stock information temporarily unavailable.

EGP 14,914.00

EGP 298.28 Each (In a Pack of 50) (ex VAT)

Phoenix Contact UW 4 Series Panel Feed Through Terminal Plug, 2-Contact, 8.1mm Pitch, Panel Mount, 1-Row, Push In

EGP 14,914.00

EGP 298.28 Each (In a Pack of 50) (ex VAT)

Phoenix Contact UW 4 Series Panel Feed Through Terminal Plug, 2-Contact, 8.1mm Pitch, Panel Mount, 1-Row, Push In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2

Pitch

8.1mm

Number Of Rows

1

Mounting Type

Panel Mount

Termination Method

Push In

Series

UW 4

Country of Origin

China