Phoenix Contact Universal Housings Enclosure Type UCS Series , 125 x 87 x 47mm, Polycarbonate Raspberry Pi Case
RS Stock No.: 287-7708Brand: Phoenix ContactManufacturers Part No.: 1311025Distrelec Article No.: 30236830

Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
Universal Housings
Body Material
Polycarbonate
DIN Rail Type
Enclosure Kit
Length
125mm
Dimensions
125 x 87 x 47mm
Series
UCS
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 4,954.80
EGP 4,954.80 Each (ex VAT)
Phoenix Contact Universal Housings Enclosure Type UCS Series , 125 x 87 x 47mm, Polycarbonate Raspberry Pi Case
1
EGP 4,954.80
EGP 4,954.80 Each (ex VAT)
Phoenix Contact Universal Housings Enclosure Type UCS Series , 125 x 87 x 47mm, Polycarbonate Raspberry Pi Case
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
Universal Housings
Body Material
Polycarbonate
DIN Rail Type
Enclosure Kit
Length
125mm
Dimensions
125 x 87 x 47mm
Series
UCS
Country of Origin
Germany