Phoenix Contact PACT MCR-V1 Series Bus Bar Current Transformer, 0 → 400A Input, 5 A Output, 20mm Bore

RS Stock No.: 131-276Brand: Phoenix ContactManufacturers Part No.: 2277051
brand-logo
View all in Current Transformers

Technical Document

Specifications

Bore Size

20mm

Series

PACT MCR-V1

Transformer Type

Bus Bar

Sensor Technology

Current Transformer

Input Current

0 → 400A

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 2,655.25

EGP 2,655.25 Each (ex VAT)

Phoenix Contact PACT MCR-V1 Series Bus Bar Current Transformer, 0 → 400A Input, 5 A Output, 20mm Bore

EGP 2,655.25

EGP 2,655.25 Each (ex VAT)

Phoenix Contact PACT MCR-V1 Series Bus Bar Current Transformer, 0 → 400A Input, 5 A Output, 20mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore Size

20mm

Series

PACT MCR-V1

Transformer Type

Bus Bar

Sensor Technology

Current Transformer

Input Current

0 → 400A

Output Current

5 A

Country of Origin

Germany