Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ports
24
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
24
Height
141mm
Model
1024T
Series
FL SWITCH 1024T
Width
65mm
Dimensions
107 x 65 x 141mm
Depth
107mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 34,565.86
EGP 34,565.86 Each (ex VAT)
Phoenix Contact 1024T, Unmanaged 24 Port Industrial Ethernet Switch With PoE
1
EGP 34,565.86
EGP 34,565.86 Each (ex VAT)
Phoenix Contact 1024T, Unmanaged 24 Port Industrial Ethernet Switch With PoE
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ports
24
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
24
Height
141mm
Model
1024T
Series
FL SWITCH 1024T
Width
65mm
Dimensions
107 x 65 x 141mm
Depth
107mm
Country of Origin
Taiwan, Province Of China