Phoenix Contact 7 Cell Transparent Polystyrene Compartment Box, 45mm x 250mm x 170mm

RS Stock No.: 270-328Brand: Phoenix ContactManufacturers Part No.: 5020645
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Number of Compartments

7

Height

45mm

Width

250mm

Depth

170mm

Adjustable Compartments

No

Material

Polystyrene

Colour

Transparent

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 3,898.20

EGP 3,898.20 Each (ex VAT)

Phoenix Contact 7 Cell Transparent Polystyrene Compartment Box, 45mm x 250mm x 170mm

EGP 3,898.20

EGP 3,898.20 Each (ex VAT)

Phoenix Contact 7 Cell Transparent Polystyrene Compartment Box, 45mm x 250mm x 170mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Compartments

7

Height

45mm

Width

250mm

Depth

170mm

Adjustable Compartments

No

Material

Polystyrene

Colour

Transparent

Country of Origin

Germany