Phoenix Contact Distribution Block, 19 Way, 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm², 57A, 450 V,

RS Stock No.: 187-9907Brand: Phoenix ContactManufacturers Part No.: 3273376Distrelec Article No.: 30368708
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

19

Termination Method

Push In

Wire Size

26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG

Housing Material

Polyamide

Current Rating

57A

Voltage Rating

450 V

Cable CSA

0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm²

Length

28.6mm

Width

56.45mm

Height

21.7mm

Colour

Blue

Maximum Operating Temperature

-60°C

Minimum Operating Temperature

+105°C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 6,412.94

EGP 6,412.94 1 Bag of 8 (ex VAT)

Phoenix Contact Distribution Block, 19 Way, 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm², 57A, 450 V,

EGP 6,412.94

EGP 6,412.94 1 Bag of 8 (ex VAT)

Phoenix Contact Distribution Block, 19 Way, 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm², 57A, 450 V,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Ways

19

Termination Method

Push In

Wire Size

26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG

Housing Material

Polyamide

Current Rating

57A

Voltage Rating

450 V

Cable CSA

0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm²

Length

28.6mm

Width

56.45mm

Height

21.7mm

Colour

Blue

Maximum Operating Temperature

-60°C

Minimum Operating Temperature

+105°C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more