Phoenix Contact Distribution Block, 19 Way, 0.14 → 4mm², 24 A, 41 A, 500 V, Grey

Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
19
Termination Method
Push In
Wire Size
26 → 12 AWG
Current Rating
24 A, 41 A
Voltage Rating
500 V
Cable CSA
0.14 → 4mm²
Colour
Grey
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-60°C
Country of Origin
Poland
Product details
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Features and Benefits
Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² terminal point
Number of terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
EGP 7,317.50
EGP 7,317.50 1 Box of 8 (ex VAT)
1
EGP 7,317.50
EGP 7,317.50 1 Box of 8 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
19
Termination Method
Push In
Wire Size
26 → 12 AWG
Current Rating
24 A, 41 A
Voltage Rating
500 V
Cable CSA
0.14 → 4mm²
Colour
Grey
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-60°C
Country of Origin
Poland
Product details
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Features and Benefits
Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² terminal point
Number of terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

