Phoenix Contact 3270126 PTRV 4-PV BU/BK Series Blue, 0.14 → 2.5mm², Push In Termination
RS Stock No.: 207-3071Brand: Phoenix ContactManufacturers Part No.: 3270126Distrelec Article No.: 30085819

Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
American Wire Gauge
14 → 26AWG
Voltage Rating
250 V
Series
PTRV 4-PV BU/BK
Termination Method
Push In
Cable CSA
0.14 → 2.5mm²
Current Rating
17.5A
Model Number
PTRV 4-PV BU/BK
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 8,532.10
EGP 853.21 Each (In a Pack of 10) (ex VAT)
Phoenix Contact 3270126 PTRV 4-PV BU/BK Series Blue, 0.14 → 2.5mm², Push In Termination
10
EGP 8,532.10
EGP 853.21 Each (In a Pack of 10) (ex VAT)
Phoenix Contact 3270126 PTRV 4-PV BU/BK Series Blue, 0.14 → 2.5mm², Push In Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
American Wire Gauge
14 → 26AWG
Voltage Rating
250 V
Series
PTRV 4-PV BU/BK
Termination Method
Push In
Cable CSA
0.14 → 2.5mm²
Current Rating
17.5A
Model Number
PTRV 4-PV BU/BK
Country of Origin
Poland