Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Series
PTTBS 2.5-2TGB BU
American Wire Gauge
12 → 26AWG
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Fused
No
Current Rating
20A
Voltage Rating
400 V
Model Number
PTTBS 2,5-2TGB BU
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 45,449.50
EGP 908.99 Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3210403 PTTBS 2.5-2TGB BU Series Blue, 0.14 → 4mm², Push In Termination
50
EGP 45,449.50
EGP 908.99 Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3210403 PTTBS 2.5-2TGB BU Series Blue, 0.14 → 4mm², Push In Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Series
PTTBS 2.5-2TGB BU
American Wire Gauge
12 → 26AWG
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Fused
No
Current Rating
20A
Voltage Rating
400 V
Model Number
PTTBS 2,5-2TGB BU
Country of Origin
Poland