Phoenix Contact 3210177 PT 2.5-TWIN-MTB BU Series Blue, 2.5mm², Single-Level, Push In Termination

RS Stock No.: 815-8924Brand: Phoenix ContactManufacturers Part No.: 3210177
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

PT 2.5-TWIN-MTB BU

Termination Method

Push In

Cable CSA

2.5mm²

Voltage Rating

400 V

Current Rating

16A

Model Number

PT 2,5-TWIN-MTB BU

Country of Origin

Poland

Product details

PT Series Knife Disconnect Terminal Blocks

The PT series is a range of push-in connection, disconnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.

Features and Benefits

• Push-in connection din-rail terminal blocks
• Compact design and front connection enable wiring in confined space
• Convenient circuit separation, thanks to lever type disconnect knife
• RoHS compliant

Approvals

UL, cUL, CSA, EAC, LR, DNV GL, cULus.

Standards

IEC 60947-7-1 , V0 UL94 flammability rating.

PT Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,911.45

EGP 382.29 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3210177 PT 2.5-TWIN-MTB BU Series Blue, 2.5mm², Single-Level, Push In Termination

EGP 1,911.45

EGP 382.29 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3210177 PT 2.5-TWIN-MTB BU Series Blue, 2.5mm², Single-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

PT 2.5-TWIN-MTB BU

Termination Method

Push In

Cable CSA

2.5mm²

Voltage Rating

400 V

Current Rating

16A

Model Number

PT 2,5-TWIN-MTB BU

Country of Origin

Poland

Product details

PT Series Knife Disconnect Terminal Blocks

The PT series is a range of push-in connection, disconnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.

Features and Benefits

• Push-in connection din-rail terminal blocks
• Compact design and front connection enable wiring in confined space
• Convenient circuit separation, thanks to lever type disconnect knife
• RoHS compliant

Approvals

UL, cUL, CSA, EAC, LR, DNV GL, cULus.

Standards

IEC 60947-7-1 , V0 UL94 flammability rating.

PT Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more