Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
QTC
Termination Method
Quick Connect
Cable CSA
0.25 → 1.5mm²
Voltage Rating
400 V
Current Rating
17.5A
You may be interested in
Phoenix Contact 3205103 QTC 1.5-MT Series Grey, 0.25 → 1.5mm², Single-Level, Quick Connect TerminationBrand: Phoenix Contact
EGP 337.86Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Phoenix Contact QTC Series Grey Non-Fused DIN Rail Terminal, 0.25 → 1.5mm², Single-Level, Quick Connect
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Phoenix Contact QTC Series Grey Non-Fused DIN Rail Terminal, 0.25 → 1.5mm², Single-Level, Quick Connect
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3205103 QTC 1.5-MT Series Grey, 0.25 → 1.5mm², Single-Level, Quick Connect TerminationBrand: Phoenix Contact
EGP 337.86Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
QTC
Termination Method
Quick Connect
Cable CSA
0.25 → 1.5mm²
Voltage Rating
400 V
Current Rating
17.5A
You may be interested in
Phoenix Contact 3205103 QTC 1.5-MT Series Grey, 0.25 → 1.5mm², Single-Level, Quick Connect TerminationBrand: Phoenix Contact
EGP 337.86Each (In a Pack of 5) (ex VAT)