Through terminal block,din rail,QTC1.5

RS Stock No.: 492-1226Brand: Phoenix ContactManufacturers Part No.: 3205019
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

QTC

Termination Method

Quick Connect

Cable CSA

0.25 → 1.5mm²

Voltage Rating

800 V

Current Rating

17.5A

P.O.A.

Each (In a Pack of 5) (ex VAT)

Through terminal block,din rail,QTC1.5

P.O.A.

Each (In a Pack of 5) (ex VAT)

Through terminal block,din rail,QTC1.5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

QTC

Termination Method

Quick Connect

Cable CSA

0.25 → 1.5mm²

Voltage Rating

800 V

Current Rating

17.5A