Technical Document
Specifications
Brand
Phoenix ContactMaximum Wire Size mm²
10mm²
Pin Diameter
4.6mm
Insulation Material
Plastic
Number of Entries
1
Colour
Brown
Pin Length
12mm
Insulation
Insulated
Overall Length
21mm
Series
AI 10 -12 BN
Product details
Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, French Colour Coded
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427 and 803-4402 typically
Phoenix Contact Bootlace Ferrules
EGP 5,234.00
EGP 52.34 Each (In a Pack of 100) (ex VAT)
100
EGP 5,234.00
EGP 52.34 Each (In a Pack of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactMaximum Wire Size mm²
10mm²
Pin Diameter
4.6mm
Insulation Material
Plastic
Number of Entries
1
Colour
Brown
Pin Length
12mm
Insulation
Insulated
Overall Length
21mm
Series
AI 10 -12 BN
Product details
Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, French Colour Coded
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427 and 803-4402 typically