Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
MTK MIT SPERRE
Termination Method
Screw
Voltage Rating
400 V
Current Rating
16A
Model Number
MTK MIT SPERRE
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 25,623.48
EGP 25,623.48 1 Box of 50 (ex VAT)
Phoenix Contact 3100208 MTK MIT SPERRE Series Grey, Single-Level, Screw Termination
1
EGP 25,623.48
EGP 25,623.48 1 Box of 50 (ex VAT)
Phoenix Contact 3100208 MTK MIT SPERRE Series Grey, Single-Level, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
MTK MIT SPERRE
Termination Method
Screw
Voltage Rating
400 V
Current Rating
16A
Model Number
MTK MIT SPERRE
Country of Origin
Germany