Phoenix Contact UW 16 Series Panel Feed Through Terminal Plug, 2-Contact, 12mm Pitch, Panel Mount, 1-Row, Push In

RS Stock No.: 284-1426Brand: Phoenix ContactManufacturers Part No.: 3073348
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

12mm

Number Of Rows

1

Mounting Type

Panel Mount

Termination Method

Push In

Series

UW 16

Country of Origin

China

Stock information temporarily unavailable.

EGP 31,238.00

EGP 624.76 Each (In a Pack of 50) (ex VAT)

Phoenix Contact UW 16 Series Panel Feed Through Terminal Plug, 2-Contact, 12mm Pitch, Panel Mount, 1-Row, Push In

EGP 31,238.00

EGP 624.76 Each (In a Pack of 50) (ex VAT)

Phoenix Contact UW 16 Series Panel Feed Through Terminal Plug, 2-Contact, 12mm Pitch, Panel Mount, 1-Row, Push In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2

Pitch

12mm

Number Of Rows

1

Mounting Type

Panel Mount

Termination Method

Push In

Series

UW 16

Country of Origin

China